MAX9919NASA+ | |
---|---|
DigiKey Part Number | MAX9919NASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9919NASA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9919NASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 120 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥25.93320 | ¥648.33 |
100 | ¥22.47520 | ¥2,247.52 |
300 | ¥21.32250 | ¥6,396.75 |
500 | ¥19.13278 | ¥9,566.39 |
1,000 | ¥16.13604 | ¥16,136.04 |
2,500 | ¥15.32925 | ¥38,323.12 |
5,000 | ¥14.75295 | ¥73,764.75 |