Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.84900 | ¥58.49 |
100 | ¥3.83390 | ¥383.39 |
1,000 | ¥3.02647 | ¥3,026.47 |
2,000 | ¥2.82474 | ¥5,649.48 |
5,000 | ¥2.72385 | ¥13,619.25 |
10,000 | ¥2.68351 | ¥26,835.10 |
25,000 | ¥2.62298 | ¥65,574.50 |