Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.65300 | ¥56.53 |
100 | ¥3.70310 | ¥370.31 |
1,000 | ¥2.92374 | ¥2,923.74 |
5,000 | ¥2.63136 | ¥13,156.80 |
10,000 | ¥2.59239 | ¥25,923.90 |