LCS_032_CTP | |
---|---|
DigiKey Part Number | LCS_032_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_032_CTP |
Description | LIGHTPIPE ASSY THREADED SEALED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_032_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥25.07300 | ¥250.73 |
100 | ¥20.53760 | ¥2,053.76 |
500 | ¥17.31350 | ¥8,656.75 |
1,000 | ¥15.88064 | ¥15,880.64 |
2,000 | ¥15.22394 | ¥30,447.88 |
5,000 | ¥14.92542 | ¥74,627.10 |