LMS_033_CTP | |
---|---|
DigiKey Part Number | LMS_033_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_033_CTP |
Description | LITEPIPE LENS ASSY CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_033_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥17.41200 | ¥174.12 |
100 | ¥14.26160 | ¥1,426.16 |
500 | ¥12.02282 | ¥6,011.41 |
1,000 | ¥11.02784 | ¥11,027.84 |
2,000 | ¥10.57180 | ¥21,143.60 |
5,000 | ¥10.36451 | ¥51,822.55 |