LCS_032_RTP | |
---|---|
DigiKey Part Number | VCCLCS_032_RTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_032_RTP |
Description | LITEPIPE ASSY RED 5MM THR .320"L |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥18.25200 | ¥182.52 |
100 | ¥15.30220 | ¥1,530.22 |