LCS_132_CTP | |
---|---|
DigiKey Part Number | LCS_132_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_132_CTP |
Description | LIGHTPIPE ASSY THREADED SEALED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_132_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥24.90000 | ¥249.00 |
100 | ¥20.39480 | ¥2,039.48 |
500 | ¥17.19330 | ¥8,596.65 |
1,000 | ¥15.77038 | ¥15,770.38 |
2,000 | ¥15.11819 | ¥30,236.38 |
5,000 | ¥14.82178 | ¥74,108.90 |