LSS_024_CTP | |
---|---|
DigiKey Part Number | LSS_024_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_024_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_024_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥14.11300 | ¥141.13 |
100 | ¥10.86080 | ¥1,086.08 |
500 | ¥9.81762 | ¥4,908.81 |
1,000 | ¥8.43705 | ¥8,437.05 |
2,000 | ¥7.97681 | ¥15,953.62 |
5,000 | ¥7.79273 | ¥38,963.65 |
10,000 | ¥7.67001 | ¥76,700.10 |