LPCR025CTP | |
---|---|
DigiKey Part Number | LPCR025CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCR025CTP |
Description | LTP RIGID RND .171"D .250"L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | LPCR025CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.73500 | ¥47.35 |
100 | ¥3.09950 | ¥309.95 |
1,000 | ¥2.44708 | ¥2,447.08 |
2,000 | ¥2.28394 | ¥4,567.88 |
5,000 | ¥2.20236 | ¥11,011.80 |
10,000 | ¥2.16974 | ¥21,697.40 |
25,000 | ¥2.12080 | ¥53,020.00 |