LMC_060_CTP | |
---|---|
DigiKey Part Number | LMC_060_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMC_060_CTP |
Description | LITEPIPE 2.5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMC_060_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 3.18mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.77500 | ¥37.75 |
100 | ¥2.79180 | ¥279.18 |
500 | ¥2.65664 | ¥1,328.32 |