PLP2-100 | |
---|---|
DigiKey Part Number | 492-2102-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-100 |
Description | LIGHT PIPE PNL MNT 2.5MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.93600 | ¥39.36 |
100 | ¥2.60310 | ¥260.31 |
1,000 | ¥2.00969 | ¥2,009.69 |
2,000 | ¥1.81599 | ¥3,631.98 |
5,000 | ¥1.69492 | ¥8,474.60 |
10,000 | ¥1.63439 | ¥16,343.90 |
25,000 | ¥1.61017 | ¥40,254.25 |