Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.57700 | ¥55.77 |
100 | ¥3.65470 | ¥365.47 |
1,000 | ¥2.88497 | ¥2,884.97 |
2,000 | ¥2.69264 | ¥5,385.28 |
5,000 | ¥2.59648 | ¥12,982.40 |
10,000 | ¥2.55801 | ¥25,580.10 |
25,000 | ¥2.50031 | ¥62,507.75 |