Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥5.88300 | ¥58.83 |
100 | ¥4.35240 | ¥435.24 |
500 | ¥3.99930 | ¥1,999.65 |
1,000 | ¥3.29356 | ¥3,293.56 |
2,000 | ¥3.12886 | ¥6,257.72 |
5,000 | ¥3.05828 | ¥15,291.40 |
10,000 | ¥2.98770 | ¥29,877.00 |
25,000 | ¥2.94065 | ¥73,516.25 |