QBLP601-2IR4 | |
---|---|
DigiKey Part Number | 1516-QBLP601-2IR4TR-ND - Tape & Reel (TR) 1516-QBLP601-2IR4CT-ND - Cut Tape (CT) 1516-QBLP601-2IR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-2IR4 |
Description | 0603 IR LED, 765NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 765nm 1.6V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-2IR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 765nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥6.91100 | ¥69.11 |
100 | ¥5.11520 | ¥511.52 |
500 | ¥4.70016 | ¥2,350.08 |
1,000 | ¥3.87069 | ¥3,870.69 |
2,000 | ¥3.67716 | ¥7,354.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.67714 | ¥14,708.56 |
8,000 | ¥3.59420 | ¥28,753.60 |
12,000 | ¥3.51125 | ¥42,135.00 |