AS7341 EVAL KIT | |
---|---|
DigiKey Part Number | AS7341EVALKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7341 EVAL KIT |
Description | EVAL KIT FOR AS7341 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS7341 - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Spectrometer | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AS7341 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,550.37000 | ¥1,550.37 |