TLC59208FIPWR | |
---|---|
DigiKey Part Number | 296-36508-2-ND - Tape & Reel (TR) 296-36508-1-ND - Cut Tape (CT) 296-36508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59208FIPWR |
Description | IC LED DRVR LIN PWM 50MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 50mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59208FIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.31500 | ¥143.15 |
25 | ¥13.50280 | ¥337.57 |
100 | ¥11.50330 | ¥1,150.33 |
250 | ¥10.80084 | ¥2,700.21 |
500 | ¥9.45088 | ¥4,725.44 |
1,000 | ¥7.83071 | ¥7,830.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.29066 | ¥14,581.32 |
6,000 | ¥7.02064 | ¥42,123.84 |
10,000 | ¥6.75062 | ¥67,506.20 |