WP9294SECK/J3 | |
---|---|
DigiKey Part Number | 754-2141-ND |
Manufacturer | |
Manufacturer Product Number | WP9294SECK/J3 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP9294SECK/J3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.80mm Dia | |
Height (Max) | 5.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
100 | ¥1.22160 | ¥122.16 |
1,000 | ¥0.95605 | ¥956.05 |
2,000 | ¥0.93514 | ¥1,870.28 |