6563205304F | |
---|---|
DigiKey Part Number | 350-3917-ND |
Manufacturer | |
Manufacturer Product Number | 6563205304F |
Description | LED 1/2" DOME GRN 120AC/DC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 120V 5mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563205304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 120V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.16000 | ¥173.16 |
10 | ¥130.59800 | ¥1,305.98 |
100 | ¥109.70330 | ¥10,970.33 |
500 | ¥100.74798 | ¥50,373.99 |