OVLLR8C7 | |
---|---|
DigiKey Part Number | 365-1203-ND |
Manufacturer | |
Manufacturer Product Number | OVLLR8C7 |
Description | LED RED CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
100 | ¥3.46000 | ¥346.00 |
250 | ¥3.36648 | ¥841.62 |
500 | ¥3.17946 | ¥1,589.73 |
2,500 | ¥2.89892 | ¥7,247.30 |
5,000 | ¥2.80540 | ¥14,027.00 |
25,000 | ¥2.68851 | ¥67,212.75 |