PCA9955BTWJ | |
---|---|
DigiKey Part Number | 568-12427-2-ND - Tape & Reel (TR) 568-12427-1-ND - Cut Tape (CT) 568-12427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9955BTWJ |
Description | IC LED DRVR LINEAR 65MA 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 65mA 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥16.16920 | ¥1,616.92 |
250 | ¥15.33984 | ¥3,834.96 |
500 | ¥13.76456 | ¥6,882.28 |
1,000 | ¥11.60866 | ¥11,608.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02823 | ¥27,570.58 |
5,000 | ¥10.61364 | ¥53,068.20 |