TLC59116IPWR | |
---|---|
DigiKey Part Number | 296-23354-2-ND - Tape & Reel (TR) 296-23354-1-ND - Cut Tape (CT) 296-23354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116IPWR |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.51300 | ¥175.13 |
25 | ¥16.51960 | ¥412.99 |
100 | ¥14.07550 | ¥1,407.55 |
250 | ¥13.21600 | ¥3,304.00 |
500 | ¥11.56404 | ¥5,782.02 |
1,000 | ¥9.58164 | ¥9,581.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.92088 | ¥17,841.76 |
6,000 | ¥8.59047 | ¥51,542.82 |
10,000 | ¥8.26006 | ¥82,600.60 |