ST730M33R | |
---|---|
DigiKey Part Number | 497-ST730M33RTR-ND - Tape & Reel (TR) 497-ST730M33RCT-ND - Cut Tape (CT) 497-ST730M33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST730M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST730M33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 75dB ~ 35dB (120Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.88000 | ¥78.80 |
25 | ¥7.48080 | ¥187.02 |
100 | ¥6.14530 | ¥614.53 |
250 | ¥5.74452 | ¥1,436.13 |
500 | ¥5.07670 | ¥2,538.35 |
1,000 | ¥4.00789 | ¥4,007.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74068 | ¥11,222.04 |
6,000 | ¥3.55365 | ¥21,321.90 |
15,000 | ¥3.42005 | ¥51,300.75 |