SML-LXF0805SRC-TR | |
---|---|
DigiKey Part Number | 67-SML-LXF0805SRC-TR-ND - Tape & Reel (TR) 67-SML-LXF0805SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXF0805SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF0805SRC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXF0805SRC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48940 | ¥148.94 |
500 | ¥1.03034 | ¥515.17 |
1,000 | ¥0.85862 | ¥858.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77276 | ¥1,545.52 |
6,000 | ¥0.72983 | ¥4,378.98 |
10,000 | ¥0.66543 | ¥6,654.30 |
50,000 | ¥0.57098 | ¥28,549.00 |
100,000 | ¥0.54737 | ¥54,737.00 |