XTR115UA/2K5 | |
---|---|
DigiKey Part Number | 296-39548-2-ND - Tape & Reel (TR) 296-39548-1-ND - Cut Tape (CT) 296-39548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR115UA/2K5 |
Description | IC CURRENT TRANSMITTER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR115UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.51000 | ¥38.51 |
10 | ¥25.55500 | ¥255.55 |
25 | ¥22.18480 | ¥554.62 |
100 | ¥18.39490 | ¥1,839.49 |
250 | ¥16.55460 | ¥4,138.65 |
500 | ¥15.43174 | ¥7,715.87 |
1,000 | ¥14.49916 | ¥14,499.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.50442 | ¥33,761.05 |
5,000 | ¥12.89907 | ¥64,495.35 |