ADIN1300CCPZ | |
---|---|
DigiKey Part Number | 505-ADIN1300CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1300CCPZ |
Description | IC TXRX FULL/HALF 4/4 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1300CCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.05000 | ¥91.05 |
10 | ¥83.68600 | ¥836.86 |
25 | ¥80.21760 | ¥2,005.44 |
80 | ¥70.67800 | ¥5,654.24 |
230 | ¥67.20878 | ¥15,458.02 |
440 | ¥62.87268 | ¥27,663.98 |
945 | ¥57.66938 | ¥54,497.56 |