SS1F4-M3/H | |
---|---|
DigiKey Part Number | SS1F4-M3/HGITR-ND - Tape & Reel (TR) SS1F4-M3/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1F4-M3/H |
Description | DIODE SCHOTTKY 40V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13710 | ¥113.71 |
500 | ¥1.00800 | ¥504.00 |
1,000 | ¥0.78445 | ¥784.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70205 | ¥2,106.15 |
6,000 | ¥0.68637 | ¥4,118.22 |
9,000 | ¥0.60792 | ¥5,471.28 |
30,000 | ¥0.60008 | ¥18,002.40 |
75,000 | ¥0.50987 | ¥38,240.25 |
150,000 | ¥0.49026 | ¥73,539.00 |