RCS04021K50FKED | |
---|---|
DigiKey Part Number | 541-2889-2-ND - Tape & Reel (TR) 541-2889-1-ND - Cut Tape (CT) 541-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K50FKED |
Description | RES SMD 1.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K50FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.44300 | ¥4.43 |
50 | ¥0.28900 | ¥14.45 |
100 | ¥0.24470 | ¥24.47 |
500 | ¥0.17208 | ¥86.04 |
1,000 | ¥0.14983 | ¥149.83 |
5,000 | ¥0.11264 | ¥563.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10075 | ¥1,007.50 |
20,000 | ¥0.09145 | ¥1,829.00 |
30,000 | ¥0.08628 | ¥2,588.40 |
50,000 | ¥0.08112 | ¥4,056.00 |
100,000 | ¥0.07440 | ¥7,440.00 |