SN65220DBVT | |
---|---|
DigiKey Part Number | 296-SN65220DBVTTR-ND - Tape & Reel (TR) 296-SN65220DBVTCT-ND - Cut Tape (CT) 296-SN65220DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65220DBVT |
Description | TVS DEVICE MIXED 7V SOT23-6 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SN65220DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥8.76500 | ¥87.65 |
100 | ¥6.81540 | ¥681.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.75100 | ¥1,687.75 |
500 | ¥5.77708 | ¥2,888.54 |
1,250 | ¥4.70614 | ¥5,882.68 |
2,500 | ¥4.43022 | ¥11,075.55 |
6,250 | ¥4.21927 | ¥26,370.44 |
12,500 | ¥4.02454 | ¥50,306.75 |