TPS3838K33DBVR | |
---|---|
DigiKey Part Number | 296-26956-2-ND - Tape & Reel (TR) 296-26956-1-ND - Cut Tape (CT) 296-26956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838K33DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.90600 | ¥179.06 |
25 | ¥16.89560 | ¥422.39 |
100 | ¥14.39430 | ¥1,439.43 |
250 | ¥13.51596 | ¥3,378.99 |
500 | ¥11.82638 | ¥5,913.19 |
1,000 | ¥9.79898 | ¥9,798.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.12317 | ¥27,369.51 |
6,000 | ¥8.78527 | ¥52,711.62 |