MC33201DR2G

DigiKey Part Number
MC33201DR2GOSTR-ND - Tape & Reel (TR)
MC33201DR2GOSCT-ND - Cut Tape (CT)
MC33201DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33201DR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33201DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
6 mV
Current - Supply
900µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.75600¥67.56
25¥6.41320¥160.33
100¥4.92410¥492.41
250¥4.35136¥1,087.84
500¥4.12232¥2,061.16
1,000¥3.20622¥3,206.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.04589¥7,614.73
5,000¥2.93139¥14,656.95
12,500¥2.83977¥35,497.12
25,000¥2.83433¥70,858.25
Manufacturers Standard Package