LM2937ES-2.5/NOPB | |
---|---|
DigiKey Part Number | LM2937ES-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ES-2.5/NOPB |
Description | IC REG LIN 2.5V 500MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ES-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.97600 | ¥169.76 |
45 | ¥16.01178 | ¥720.53 |
135 | ¥13.64289 | ¥1,841.79 |
270 | ¥12.81011 | ¥3,458.73 |
540 | ¥11.20881 | ¥6,052.76 |
1,035 | ¥9.28734 | ¥9,612.40 |
2,520 | ¥8.64680 | ¥21,789.94 |
5,040 | ¥8.32655 | ¥41,965.81 |