MC33201DR2G | |
---|---|
DigiKey Part Number | MC33201DR2GOSTR-ND - Tape & Reel (TR) MC33201DR2GOSCT-ND - Cut Tape (CT) MC33201DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33201DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33201DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.41360 | ¥160.34 |
100 | ¥4.92420 | ¥492.42 |
250 | ¥4.35152 | ¥1,087.88 |
500 | ¥4.12248 | ¥2,061.24 |
1,000 | ¥3.20634 | ¥3,206.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04600 | ¥7,615.00 |
5,000 | ¥2.93149 | ¥14,657.45 |
12,500 | ¥2.83988 | ¥35,498.50 |
25,000 | ¥2.83444 | ¥70,861.00 |