UA7812CKTTR | |
---|---|
DigiKey Part Number | 296-20798-2-ND - Tape & Reel (TR) 296-20798-1-ND - Cut Tape (CT) 296-20798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7812CKTTR |
Description | IC REG LIN 12V 1.5A DDPAK/TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥8.42400 | ¥84.24 |
25 | ¥7.12720 | ¥178.18 |
100 | ¥5.65820 | ¥565.82 |
250 | ¥4.94036 | ¥1,235.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67049 | ¥3,670.49 |
2,500 | ¥3.42577 | ¥8,564.42 |
5,000 | ¥3.25446 | ¥16,272.30 |
12,500 | ¥3.13212 | ¥39,151.50 |
25,000 | ¥3.03424 | ¥75,856.00 |