Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,682 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1 pA | 1.6 mV | 50µA | 30 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,414 In Stock | 1 : ¥21.67000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | - | 2 pA | 22 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,830 In Stock | 1 : ¥50.57000 Cut Tape (CT) 3,000 : ¥18.73272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
9,664 In Stock 2,500 Factory | 1 : ¥53.45000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | 750 kHz | - | 1 pA | 3 µV | 1.4mA | 25 mA | 2.85 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
21,159 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.24V/µs | - | 100 kHz | 0.65 pA | 200 µV | 100µA | 20 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,353 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.1V/µs | - | 25 kHz | 1 pA | 200 µV | 100µA | 20 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
3,906 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.10406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.1V/µs | - | 25 kHz | 1 pA | 200 µV | 100µA | 20 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
2,313 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.44242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.2V/µs | - | 25 kHz | 0.65 pA | 200 µV | 110µA | 20 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,879 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥2.44242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Single-Ended | 0.2V/µs | - | 100 kHz | 0.65 pA | 200 µV | 110µA | 20 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
22,270 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.08957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 2 mV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
22,549 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.43986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 5V/µs | - | 2 MHz | 0.5 pA | 250 µV | 415µA | 48 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,315 In Stock 5,000 Factory | 1 : ¥48.85000 Cut Tape (CT) 2,500 : ¥16.54236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.5V/µs | 2.5 MHz | 250 kHz | 1 pA | 100 µV | 800µA | 150 mA | 2.85 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
135 In Stock | 1 : ¥21.67000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | - | 2 pA | 85 µV | 1.1mA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
1,164 Marketplace | Unavailable | - | Bulk | Active | Instrumentation | 1 | Rail-to-Rail | 0.5V/µs | 2.5 MHz | 2.5 MHz | 1 pA | - | 800µA | 150 mA | 2.85 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |