MAX4462TETT+T | |
---|---|
DigiKey Part Number | MAX4462TETT+TR-ND - Tape & Reel (TR) MAX4462TETT+CT-ND - Cut Tape (CT) MAX4462TETT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4462TETT+T |
Description | IC INST AMP 1 CIRCUIT 6TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4462TETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥29.26000 | ¥292.60 |
25 | ¥25.50640 | ¥637.66 |
100 | ¥21.29710 | ¥2,129.71 |
250 | ¥19.25232 | ¥4,813.08 |
500 | ¥18.00574 | ¥9,002.87 |
1,000 | ¥16.97016 | ¥16,970.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54236 | ¥41,355.90 |
5,000 | ¥15.92045 | ¥79,602.25 |