![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX4462
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4462HETT+T IC INST AMP 1 CIRCUIT 6TDFN | IC INST AMP 1 CIRCUIT 6TDFN | 10,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4462HESA+ IC INST AMP 1 CIRCUIT 8SOIC | IC INST AMP 1 CIRCUIT 8SOIC | 81 | Tube | - | |
MAX4462TETT+T IC INST AMP 1 CIRCUIT 6TDFN | IC INST AMP 1 CIRCUIT 6TDFN | 7,315 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX4462UESA IC INST AMP 1 CIRCUIT 8SOIC | IC INST AMP 1 CIRCUIT 8SOIC | 0 | Tube Tube | - | |
MAX4462TESA IC INST AMP 1 CIRCUIT 8SOIC | IC INST AMP 1 CIRCUIT 8SOIC | 0 | Tube Tube | - | |
MAX4462UEUT-T IC INST AMP 1 CIRCUIT SOT6 | IC INST AMP 1 CIRCUIT SOT6 | 0 | Tape & Reel (TR) Bulk | - | |
MAX4462UETT+T IC INST AMP 1 CIRCUIT 6TDFN | IC INST AMP 1 CIRCUIT 6TDFN | 0 | Tape & Reel (TR) | - | |
MAX4462HEUT-T IC INST AMP 1 CIRCUIT SOT6 | IC INST AMP 1 CIRCUIT SOT6 | 0 | Tape & Reel (TR) | - | |
MAX4462TEUT+T IC INST AMP 1 CIRCUIT SOT6 | IC INST AMP 1 CIRCUIT SOT6 | 0 | Tape & Reel (TR) | - | |
MAX4462HESA+T IC INST AMP 1 CIRCUIT 8SOIC | IC INST AMP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX4462UESA-T IC INST AMP 1 CIRCUIT 8SOIC | IC INST AMP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MAX4462UETT+ IC INST AMP 1 CIRCUIT 6TDFN | IC INST AMP 1 CIRCUIT 6TDFN | 0 | Tube | - |