XG4M-1630-T | |
---|---|
DigiKey Part Number | OR976-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1630-T |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1630-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.29300 | ¥142.93 |
25 | ¥13.68360 | ¥342.09 |
40 | ¥13.37750 | ¥535.10 |
120 | ¥12.76992 | ¥1,532.39 |
240 | ¥11.55388 | ¥2,772.93 |
480 | ¥10.64192 | ¥5,108.12 |
960 | ¥9.12163 | ¥8,756.76 |
2,400 | ¥8.51350 | ¥20,432.40 |