XG4Z-0002 | |
---|---|
DigiKey Part Number | OR936-ND |
Manufacturer | |
Manufacturer Product Number | XG4Z-0002 |
Description | LEVER LOCK FOR XG4 PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | - | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.37600 | ¥63.76 |
100 | ¥5.72730 | ¥572.73 |
1,000 | ¥4.16534 | ¥4,165.34 |
5,000 | ¥3.64468 | ¥18,223.40 |
10,000 | ¥3.46245 | ¥34,624.50 |