1000570033 | |
---|---|
DigiKey Part Number | 1454-1000570033-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570033 |
Description | CBL RIBN 16COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.69000 | ¥103.69 |
5 | ¥82.58200 | ¥412.91 |
10 | ¥74.81200 | ¥748.12 |
25 | ¥65.81200 | ¥1,645.30 |
50 | ¥59.60400 | ¥2,980.20 |
100 | ¥54.01640 | ¥5,401.64 |