1000570036 | |
---|---|
DigiKey Part Number | 1454-1000570036-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570036 |
Description | CBL RIBN 26COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.70000 | ¥125.70 |
5 | ¥100.12200 | ¥500.61 |
10 | ¥90.71700 | ¥907.17 |
25 | ¥79.79920 | ¥1,994.98 |
50 | ¥72.27060 | ¥3,613.53 |
100 | ¥65.49460 | ¥6,549.46 |