1000570035 | |
---|---|
DigiKey Part Number | 1454-1000570035-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570035 |
Description | CBL RIBN 25COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 25 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.99000 | ¥84.99 |
5 | ¥67.68400 | ¥338.42 |
10 | ¥61.31900 | ¥613.19 |
25 | ¥53.93760 | ¥1,348.44 |
50 | ¥48.84860 | ¥2,442.43 |
100 | ¥44.79230 | ¥4,479.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/243/F2807S-25-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/243/F2807S-25-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/243/F2807S-25-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/243/F2807S-25-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/352/243/F2807S-25-050-55_tmb.jpg)