3365/26 300 | |
---|---|
DigiKey Part Number | 3M157814-300-ND |
Manufacturer | |
Manufacturer Product Number | 3365/26 300 |
Description | CABLE RIBBON 26COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥6.74473 | ¥2,023.42 |
600 | ¥6.09930 | ¥3,659.58 |
1,500 | ¥5.51842 | ¥8,277.63 |
3,000 | ¥4.87301 | ¥14,619.03 |
7,500 | ¥4.42121 | ¥33,159.08 |
15,000 | ¥4.19530 | ¥62,929.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/273/3365%5E26_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/273/3365%5E26_tmb.jpg)