1000570140 | |
---|---|
DigiKey Part Number | 900-1000570140-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570140 |
Description | CBL RIBN 10COND 0.039 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Spool Size | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
3 | ¥27.96333 | ¥83.89 |
5 | ¥26.88400 | ¥134.42 |
7 | ¥26.21714 | ¥183.52 |
10 | ¥25.67400 | ¥256.74 |
25 | ¥24.06360 | ¥601.59 |
50 | ¥22.85320 | ¥1,142.66 |
100 | ¥21.77820 | ¥2,177.82 |