AWG28-10/G-1/300 | |
---|---|
DigiKey Part Number | AE10A-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-10/G-1/300 |
Description | CBL RIBN 10COND 0.039 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥2.92910 | ¥878.73 |
600 | ¥2.64892 | ¥1,589.35 |
1,500 | ¥2.39661 | ¥3,594.91 |
3,000 | ¥2.11628 | ¥6,348.84 |
7,500 | ¥1.92006 | ¥14,400.45 |
15,000 | ¥1.82196 | ¥27,329.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/145/AWG28-10%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/145/AWG28-10%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/145/AWG28-10%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/145/AWG28-10%5EG-1%5E300-R_tmb.jpg)