3625/10 30M | |
---|---|
DigiKey Part Number | 3M158035-30-ND |
Manufacturer | |
Manufacturer Product Number | 3625/10 30M |
Description | CBL RIBN 10COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.61000 | ¥570.61 |
5 | ¥453.79800 | ¥2,268.99 |
10 | ¥411.67700 | ¥4,116.77 |
25 | ¥361.89360 | ¥9,047.34 |
50 | ¥327.42820 | ¥16,371.41 |
100 | ¥296.79160 | ¥29,679.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)