SFH213-PPPN-D05-ID-BK | |
---|---|
DigiKey Part Number | S9045-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPN-D05-ID-BK |
Description | CONN HEADER 10POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.83200 | ¥78.32 |
80 | ¥7.03475 | ¥562.78 |
440 | ¥5.75564 | ¥2,532.48 |
1,000 | ¥5.11610 | ¥5,116.10 |
5,000 | ¥4.56794 | ¥22,839.70 |