101-266 | |
---|---|
DigiKey Part Number | ED10505-ND |
Manufacturer | |
Manufacturer Product Number | 101-266 |
Description | CONN SOCKET 26POS IDC GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥3.99640 | ¥99.91 |
40 | ¥3.76225 | ¥150.49 |
84 | ¥3.60452 | ¥302.78 |
252 | ¥3.29107 | ¥829.35 |
504 | ¥3.13438 | ¥1,579.73 |
1,008 | ¥2.58584 | ¥2,606.53 |
2,436 | ¥2.35075 | ¥5,726.43 |