XG4E-1632 | |
---|---|
DigiKey Part Number | Z12442-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-1632 |
Description | CONN PLUG 16POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-1632 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.23100 | ¥322.31 |
25 | ¥30.45080 | ¥761.27 |
70 | ¥29.70786 | ¥2,079.55 |
140 | ¥28.22257 | ¥3,951.16 |
280 | ¥26.15139 | ¥7,322.39 |