SN74HC74PWR

DigiKey Part Number
296-8372-2-ND - Tape & Reel (TR)
296-8372-1-ND - Cut Tape (CT)
296-8372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC74PWR
Description
IC FF D-TYPE DUAL 1BIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC74PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.72000¥27.20
25¥2.45520¥61.38
100¥1.69680¥169.68
250¥1.42884¥357.21
500¥1.16088¥580.44
1,000¥0.89293¥892.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.80363¥1,607.26
6,000¥0.75898¥4,553.88
10,000¥0.69202¥6,920.20
50,000¥0.58040¥29,020.00
100,000¥0.57147¥57,147.00
Manufacturers Standard Package