YFT-20-05-H-05-SB | |
---|---|
DigiKey Part Number | SAM9046-ND |
Manufacturer | |
Manufacturer Product Number | YFT-20-05-H-05-SB |
Description | CONN ARRAY PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-20-05-H-05-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.99000 | ¥227.99 |
10 | ¥199.61300 | ¥1,996.13 |
25 | ¥190.98640 | ¥4,774.66 |
40 | ¥184.82725 | ¥7,393.09 |
80 | ¥178.66588 | ¥14,293.27 |
230 | ¥168.80822 | ¥38,825.89 |
440 | ¥163.87945 | ¥72,106.96 |